Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 197.00000 ¥197
10 177.00000 ¥1,770
25 166.96000 ¥4,174
100 142.27000 ¥14,227
250 133.59200 ¥33,398
500 116.89200 ¥58,446
1,000 110.27700 ¥110,277

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-24692-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥110.27700
  • Cut Tape (CT)  : 296-24692-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥197.00000

AM26LV31EIPWR

Datasheet
Digi-Key Part Number 296-24692-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number AM26LV31EIPWR
Copy  
Description IC DRIVER 4/0 16TSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

4/0 Driver RS422, RS485 16-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets AM26LV31E
EDA / CAD Models AM26LV31EIPWR by SnapEDA
AM26LV31EIPWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 4/0
Duplex -
Data Rate -
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number AM26LV31
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AM26LV32EIPWR

IC RECEIVER 0/4 16TSSOP

Texas Instruments

¥289.00000 Details

NFM21PC104R1E3D

CAP FEEDTHRU 0.1UF 20% 25V 0805

Murata Electronics

¥22.00000 Details

SN74LVC244APW

IC BUF NON-INVERT 3.6V 20TSSOP

Texas Instruments

¥72.00000 Details

SN74LV541ATPWR

IC BUF NON-INVERT 5.5V 20TSSOP

Texas Instruments

¥112.00000 Details

AD8615AUJZ-REEL7

IC OPAMP GP 1 CIRCUIT TSOT23-5

Analog Devices Inc.

¥280.00000 Details

219-4MSTR

SWITCH SLIDE DIP SPST 100MA 20V

CTS Electrocomponents

¥98.00000 Details
Additional Resources
Standard Package 1
Other Names 296-24692-6