JPY | USD

ADS7047IRUGR 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5)
Price & Procurement
1,958 In Stock
Can ship immediately Factory Stock : 9,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 495.00000 ¥495.00
10 444.50000 ¥4,445.00
25 420.28000 ¥10,507.00
100 364.23000 ¥36,423.00
250 345.55600 ¥86,389.00
500 310.06400 ¥155,032.00
1,000 308.37300 ¥308,373.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-48819-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥309.88933
  • Digi-Reel®  : 296-48819-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,958 - Immediate
    9,000 - Factory Stock 
  • Unit Price: Digi-Reel®

ADS7047IRUGR

Datasheet
Digi-Key Part Number 296-48819-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number ADS7047IRUGR
Copy  
Description IC ADC 12BIT SAR 8X2QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5)

Copy  
Customer Reference
Documents & Media
Datasheets ADS7047 Datasheet
Manufacturer Product Page ADS7047IRUGR Specifications
EDA / CAD Models ADS7047IRUGR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 3M
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.35V ~ 3.6V
Voltage - Supply, Digital 1.65V ~ 3.6V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 8-XFQFN
Supplier Device Package 8-X2QFN (1.5x1.5)
Mounting Type Surface Mount
Base Part Number ADS7047
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

REF1933AIDDCT

IC VREF SERIES 0.1% SOT23-5

Texas Instruments

¥366.00000 Details
Additional Resources
Standard Package 1
Other Names 296-48819-1