ADS1299IPAGR 8 Channel AFE 24 Bit 42mW 64-TQFP (10x10)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 7,936.00000 ¥7,936

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-34818-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥7,935.80467
  • Cut Tape (CT)  : 296-34818-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥7,936.00000
  • Tray  : 296-35009-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,360 - Factory Stock 
  • Unit Price: ¥8,349.00000

ADS1299IPAGR

Datasheet
Digi-Key Part Number 296-34818-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number ADS1299IPAGR
Copy  
Description IC AFE 8 CHAN 24BIT 64TQFP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

8 Channel AFE 24 Bit 42mW 64-TQFP (10x10)

Copy  
Customer Reference
Documents & Media
Datasheets ADS1299(-4, -6) Datasheet
PCN Assembly/Origin Mult Devices 23/Feb/2018
Manufacturer Product Page ADS1299IPAGR Specifications
EDA / CAD Models ADS1299IPAGR by SnapEDA
ADS1299IPAGR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 24
Number of Channels 8
Power (Watts) 42mW
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 1.8V ~ 3.6V
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
Base Part Number ADS1299
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ADS1299EEGFE-PDK

KIT PERFORMANCE DEMO ADS1299

Texas Instruments

¥28,127.00000 Details
You May Also Be Interested In

TPS72325DBVT

IC REG LIN -2.5V 200MA SOT23-5

Texas Instruments

¥425.00000 Details

TPS72325DBVR

IC REG LIN -2.5V 200MA SOT23-5

Texas Instruments

¥370.00000 Details

TPS73225DBVT

IC REG LINEAR 2.5V 250MA SOT23-5

Texas Instruments

¥231.00000 Details

TPD4E1B06DCKR

TVS DIODE 5.5VWM 14.5VC SC70-6

Texas Instruments

¥77.00000 Details

ADS1299-4PAGR

IC AFE 4 CHAN 24BIT 64TQFP

Texas Instruments

¥4,638.00000 Details

ADS1299EEGFE-PDK

KIT PERFORMANCE DEMO ADS1299

Texas Instruments

¥28,127.00000 Details
Additional Resources
Standard Package 1
Other Names 296-34818-6