Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,767.00000 ¥1,767
10 1,623.70000 ¥16,237
25 1,556.32000 ¥38,908
100 1,388.87000 ¥138,887

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-25897-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥1,388.86900
  • Cut Tape (CT)  : 296-25897-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥1,767.00000
  • Tape & Reel (TR)  : 296-15743-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥1,597.26400
  • Cut Tape (CT)  : 296-15743-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥2,032.00000
  • Digi-Reel®  : 296-15743-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

ADS1255IDBR

Datasheet
Digi-Key Part Number 296-25897-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number ADS1255IDBR
Copy  
Description IC ADC 24BIT SIGMA-DELTA 20SSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

24 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 20-SSOP

Copy  
Customer Reference
Documents & Media
Datasheets ADS1255/56
Product Training Modules Data Converter Basics
Featured Product Data Converters
Manufacturer Product Page ADS1255IDBR Specifications
EDA / CAD Models ADS1255IDBR by SnapEDA
ADS1255IDBR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) 30k
Number of Inputs 1, 2
Input Type Differential, Single Ended
Data Interface SPI
Configuration MUX-PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 1.8V ~ 3.6V
Features PGA
Operating Temperature -40°C ~ 85°C
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Mounting Type Surface Mount
Base Part Number ADS1255
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ECS-76.8-18-5PXEN-TR

CRYSTAL 7.6800MHZ 18PF SMD

ECS Inc.

¥81.00000 Details

MAX5443ACUA+

IC DAC 16BIT V-OUT 8UMAX

Maxim Integrated

¥2,674.00000 Details

LMP7721MA/NOPB

IC OPAMP GP 1 CIRCUIT 8SOIC

Texas Instruments

¥779.00000 Details

OPA350EA/250

IC OPAMP GP 1 CIRCUIT 8VSSOP

Texas Instruments

¥424.00000 Details

9C-7.680MAAJ-T

CRYSTAL 7.6800MHZ 18PF SMD

TXC CORPORATION

¥49.00000 Details

MAX4737EUD+

IC SWITCH QUAD SPST 14TSSOP

Maxim Integrated

¥558.00000 Details
Additional Resources
Standard Package 1
Other Names 296-25897-6