ADS114S08IPBSR 16 Bit Analog to Digital Converter 12 Input 1 Sigma-Delta 32-TQFP (5x5)
Price & Procurement
703 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,193.00000 ¥1,193
10 1,078.30000 ¥10,783
25 1,028.12000 ¥25,703
100 892.73000 ¥89,273
250 852.60800 ¥213,152
500 828.00400 ¥414,002

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-48103-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥828.00300
  • Digi-Reel®  : 296-48103-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 703 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 296-ADS114S08IPBS-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 1,250 - Factory Stock 
  • Unit Price: ¥1,023.04400

ADS114S08IPBSR

Datasheet
Digi-Key Part Number 296-48103-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number ADS114S08IPBSR
Copy  
Description IC ADC 16BIT SIGMA-DELTA 32TQFP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

16 Bit Analog to Digital Converter 12 Input 1 Sigma-Delta 32-TQFP (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets ADS114S06, ADS114S08 Datasheet
PLC Solutions Guide
Manufacturer Product Page ADS114S08IPBSR Specifications
EDA / CAD Models ADS114S08IPBSR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 4k
Number of Inputs 12
Input Type Differential, Pseudo-Differential, Single Ended
Data Interface SPI
Configuration MUX-PGA-ADC
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External, Internal
Voltage - Supply, Analog 2.7V ~ 5.25V
Voltage - Supply, Digital 2.7V ~ 3.6V
Features PGA, Temperature Sensor
Operating Temperature -50°C ~ 125°C
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (5x5)
Mounting Type Surface Mount
Base Part Number ADS114S08
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LHUV-0415-A070

EMITTER UV 415NM 1A SMD

Lumileds

¥1,031.00000 Details

APFA3011-AK13/F

LED RGB CLEAR 4SMD R/A

Kingbright

¥186.00000 Details

REF5040AIDGKR

IC VREF SERIES 0.1% 8VSSOP

Texas Instruments

¥400.00000 Details

SI3865DDV-T1-GE3

IC PWR SWITCH P-CHAN 1:1 6TSOP

Vishay Siliconix

¥68.00000 Details

TLV70028DDCR

IC REG LINEAR 2.8V 200MA SOT23-5

Texas Instruments

¥58.00000 Details

SI2333-TP

MOSFET P-CH 12V 6A SOT23

Micro Commercial Co

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names 296-48103-1