JPY | USD
Favorite

ADC128D818CIMTX/NOPB 12 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 16-TSSOP
Price & Procurement
10,125 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 525.00000 ¥525
10 471.20000 ¥4,712
25 445.52000 ¥11,138
100 366.31000 ¥36,631
250 328.69200 ¥82,173
500 316.81200 ¥158,406
1,000 263.35000 ¥263,350

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-41182-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥253.44920
  • Digi-Reel®  : 296-41182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,125 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ADC128D818CIMT/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,496 - Immediate
    9,936 - Factory Stock 
  • Unit Price: ¥630.00000

ADC128D818CIMTX/NOPB

Datasheet
Digi-Key Part Number 296-41182-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADC128D818CIMTX/NOPB
Copy  
Description IC ADC 12BIT SIGMA-DELTA 16TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 16-TSSOP

Copy  
Documents & Media
Datasheets ADC128D818
Manufacturer Product Page ADC128D818CIMTX/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 82
Number of Inputs 8
Input Type Pseudo-Differential, Single Ended
Data Interface I²C
Configuration MUX-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External, Internal
Voltage - Supply, Analog 3V ~ 5.5V
Voltage - Supply, Digital 3V ~ 5.5V
Features Selectable Address, Temperature Sensor
Operating Temperature -40°C ~ 125°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Mounting Type Surface Mount
Base Part Number ADC128
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ISO1540DR

DGTL ISOL 2500VRMS 2CH I2C 8SOIC

Texas Instruments

¥520.00000 Details

PCF8574APWR

IC I/O EXPANDER I2C 8B 20TSSOP

Texas Instruments

¥148.00000 Details

EXB-38V103JV

RES ARRAY 4 RES 10K OHM 1206

Panasonic Electronic Components

¥12.00000 Details

TPS54531DDAR

IC REG BUCK ADJUSTABLE 5A 8SOPWR

Texas Instruments

¥180.00000 Details

0436500416

CONN HEADER VERT 4POS 3MM

Molex

¥166.00000 Details

ULN2004D1013TR

IC PWR RELAY 7NPN 1:1 16SO

STMicroelectronics

¥57.00000 Details
Additional Resources
Standard Package 1
Other Names 296-41182-1