JPY | USD

ADC122S021CIMM/NOPB 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP
Price & Procurement
1,615 In Stock
Can ship immediately Factory Stock : 8,697
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 295.00000 ¥295.00
10 265.30000 ¥2,653.00
25 250.28000 ¥6,257.00
100 213.23000 ¥21,323.00
250 200.22000 ¥50,055.00
500 175.19000 ¥87,595.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADC122S021CIMM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    8,000 - Factory Stock 
  • Unit Price: ¥165.27400
  • Cut Tape (CT)  : ADC122S021CIMM/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,615 - Immediate
    8,697 - Factory Stock 
  • Unit Price: ¥295.00000
  • Tape & Reel (TR)  : 296-44177-2-ND
  • Minimum Quantity: 3,500  Non-Stock 
  • Quantity Available: 7,000 - Factory Stock 
  • Unit Price: ¥165.27429

ADC122S021CIMM/NOPB

Datasheet
Digi-Key Part Number ADC122S021CIMM/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number ADC122S021CIMM/NOPB
Copy  
Description IC ADC 12BIT SAR 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 200k
Number of Inputs 2
Input Type Single Ended
Data Interface SPI, DSP
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.7V ~ 5.25V
Voltage - Supply, Digital 2.7V ~ 5.25V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Mounting Type Surface Mount
Base Part Number ADC122S021
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

ADC124S101EVM

EVAL BOARD FOR ADC124S101

Texas Instruments

¥6,942.00000 Details
You May Also Be Interested In

AP2114HA-3.3TRG1

IC REG LINEAR 3.3V 1A SOT223

Diodes Incorporated

¥44.00000 Details

5117

PC TEST POINT MINIATURE BLUE

Keystone Electronics

¥50.00000 Details

PEC04SAAN

CONN HEADER VERT 4POS 2.54MM

Sullins Connector Solutions

¥32.00000 Details

LT1461CCS8-5#TRPBF

IC VREF SERIES 0.08% 8SOIC

Analog Devices Inc.

¥564.00000 Details

ADG221KRZ

IC SWITCH QUAD SPST 16SOIC

Analog Devices Inc.

¥933.00000 Details

MAX11666AUB/V+

IC ADC 12BIT SAR 10UMAX

Maxim Integrated

¥288.00000 Details
Additional Resources
Standard Package 1
Other Names ADC122S021CIMM/NOPBDKR