JPY | USD

ADC101C027CIMK/NOPB 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-THIN
Price & Procurement
2,244 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 185.00000 ¥185.00
10 166.10000 ¥1,661.00
25 157.68000 ¥3,942.00
100 129.52000 ¥12,952.00
250 121.07200 ¥30,268.00
500 106.99200 ¥53,496.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADC101C027CIMK/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥92.96700
  • Tape & Reel (TR)  : 296-44559-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥92.96667
  • Cut Tape (CT)  : 296-44559-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 488 - Immediate
  • Unit Price: ¥275.00000

ADC101C027CIMK/NOPB

Datasheet
Digi-Key Part Number ADC101C027CIMK/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number ADC101C027CIMK/NOPB
Copy  
Description IC ADC 10BIT SAR TSOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-THIN

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 188.9k
Number of Inputs 1
Input Type Single Ended
Data Interface I²C
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
Features Selectable Address
Operating Temperature -40°C ~ 105°C
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-THIN
Mounting Type Surface Mount
Base Part Number ADC101C027
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX1720EUT+T

IC REG CHARG PUMP INV 25MA SOT23

Maxim Integrated

¥187.00000 Details

FXMA2102L8X

IC TRNSLTR BIDIR 8MICROPAK

ON Semiconductor

¥97.00000 Details

SM04B-SURS-TF(LF)(SN)

CONN HEADER SMD R/A 4POS 0.8MM

JST Sales America Inc.

¥92.00000 Details

ADC081C027CIMK/NOPB

IC ADC 8BIT SAR TSOT23-6

Texas Instruments

¥144.00000 Details

ADS1013IDGSR

IC ADC 12BIT SIGMA-DELTA 10VSSOP

Texas Instruments

¥332.00000 Details
Additional Resources
Standard Package 1
Other Names ADC101C027CIMK/NOPBDKR
ADC101C027CIMKDKR
ADC101C027CIMKDKR-ND