JPY | USD

54-00256 Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle
Price & Procurement
2,387 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 167.00000 ¥167
10 151.40000 ¥1,514
25 142.20000 ¥3,555
50 136.00000 ¥6,800
100 129.81000 ¥12,981

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 839-54-00256TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,600 - Immediate
  • Unit Price: ¥118.62250
  • Digi-Reel®  : 839-54-00256DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,387 - Immediate
  • Unit Price: Digi-Reel®

54-00256

Datasheet
Digi-Key Part Number 839-54-00256CT-ND
Copy  
Manufacturer

Tensility International Corp

Copy  
Manufacturer Part Number 54-00256
Copy  
Description CONN PWR JACK 2.5X5.5MM SHLD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 54-00256 Spec Sheet
Mfg CAD Models 54-00256.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Tensility International Corp
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter 0.098" (2.50mm ID), 0.228" (5.80mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Board Cutout, Through Hole, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features -
Insulation Color Black
Voltage - Rated 48V
Current Rating (Amps) 8A
Mating Length/Depth -
Ingress Protection -
Material Flammability Rating UL94 V-0
Contact Material - Plating Silver
Body Material -
Operating Temperature -40°C ~ 130°C
Includes -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material Brass, Phosphor Bronze
Thread Size -
Body Color Silver
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

54-00255

CONN PWR JACK 2.1X5.5MM SHLD

Tensility International Corp

¥167.00000 Details

KLDHCX-MM-0202-BTR

CONN PWR JACK 2.5X5.5MM SOLDER

Kycon, Inc.

¥225.00000 Details

54-00254

CONN PWR JACK 2.5X5.5MM SHLD

Tensility International Corp

¥173.00000 Details

PJ-082BH

CONN PWR JACK 2.5X5.5MM SOLDER

CUI Devices

¥201.00000 Details

54-00130

CONN JACK R/A PCB 5.5X2.5MM

Tensility International Corp

¥118.00000 Details

KLDHCX-8-0202-B

CONN PWR JACK 2.5X5.5MM SOLDER

Kycon, Inc.

¥199.00000 Details
Additional Resources
Standard Package 1
Other Names 839-54-00256CT