JPY | USD

54-00253 Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle
Price & Procurement
1,762 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 173.00000 ¥173
10 157.20000 ¥1,572
25 147.52000 ¥3,688
50 141.12000 ¥7,056
100 134.71000 ¥13,471

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 839-54-00253TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥123.10000
  • Digi-Reel®  : 839-54-00253DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,762 - Immediate
  • Unit Price: Digi-Reel®

54-00253

Datasheet
Digi-Key Part Number 839-54-00253CT-ND
Copy  
Manufacturer

Tensility International Corp

Copy  
Manufacturer Part Number 54-00253
Copy  
Description CONN PWR JACK 2.1X5.5MM SHLD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 54-00253 Spec Sheet
Mfg CAD Models 54-00253.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Tensility International Corp
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter 0.079" (2.00mm ID), 0.236" (6.00mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Board Cutout, Through Hole, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features -
Insulation Color Black
Voltage - Rated 48V
Current Rating (Amps) 8A
Mating Length/Depth -
Ingress Protection -
Material Flammability Rating UL94 V-0
Contact Material - Plating Silver
Body Material -
Operating Temperature -40°C ~ 130°C
Includes -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material Brass, Phosphor Bronze
Thread Size -
Body Color Silver
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

54-00255

CONN PWR JACK 2.1X5.5MM SHLD

Tensility International Corp

¥167.00000 Details

PJ-063AH

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

¥161.00000 Details

54-00166

CONN JACK R/A PCB 5.5X2.1MM

Tensility International Corp

¥86.00000 Details

JACK-C-PC-10A-RA(R)

CONN PWR JACK 2.10MMX5.50MM SLDR

GlobTek, Inc.

¥428.00000 Details

54-00129

CONN JACK R/A PCB 5.5X2.1MM

Tensility International Corp

¥111.00000 Details

54-00133

CONN JACK R/A PCB 5.5X2.1MM

Tensility International Corp

¥124.00000 Details
Additional Resources
Standard Package 1
Other Names 839-54-00253CT