JPY | USD

54-00177 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Price & Procurement
12,791 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 104.00000 ¥104.00
10 91.30000 ¥913.00
25 85.84000 ¥2,146.00
50 82.28000 ¥4,114.00
100 78.69000 ¥7,869.00
250 71.54000 ¥17,885.00
500 64.38600 ¥32,193.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 839-54-00177TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,791 - Immediate
  • Unit Price: ¥66.77100
  • Digi-Reel®  : 839-54-00177DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,791 - Immediate
  • Unit Price: Digi-Reel®

54-00177

Datasheet
Digi-Key Part Number 839-54-00177CT-ND
Copy  
Manufacturer

Tensility International Corp

Copy  
Manufacturer Part Number 54-00177
Copy  
Description CONN JACK 4COND 3.5MM SMD R/A
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder

Copy  
Customer Reference
Documents & Media
Datasheets 54-00177 Drawing
Mfg CAD Models 54-00177.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Tensility International Corp
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter 3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter 0.142" (3.60mm)
Number of Positions/Contacts 4 Conductors, 6 Contacts
Internal Switch(s) -
Mounting Type Surface Mount, Right Angle
Termination Solder
Shielding Shielded
Features Board Guide
Insulation Color -
Operating Temperature -40°C ~ 105°C
Voltage - Rated 48VDC
Current Rating (Amps) 0.5A
Mating Length/Depth -
Contact Material - Plating Gold
Body Material -
Body Color Black
Includes -
Housing Material -
Contact Material Phosphor Bronze
Cable Opening -
Panel Hole Size -
Thread Size -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

50-00397

CONN PLUG 4COND 3.5MM

Tensility International Corp

¥55.00000 Details
Associated Product View More

10-03217

CBL ASSEM 3.5MM 4CON M 3M

Tensility International Corp

¥986.00000 Details

10-03211

CBL ASSEM 3.5MM 4CON M-M 3M

Tensility International Corp

¥1,132.00000 Details

10-03220

CBL ASSEM 3.5MM 4CON R/A M 3M

Tensility International Corp

¥1,054.00000 Details

10-03224

CBL ASSEM 3.5MM 4CON M-F 4.5M

Tensility International Corp

¥1,849.00000 Details

10-03215

CBL ASSM 3.5MM 4CON R/A M-R/A M

Tensility International Corp

¥1,393.00000 Details

10-03218

CBL ASSEM 3.5MM 4CON M 4.5M

Tensility International Corp

¥1,320.00000 Details
You May Also Be Interested In

0430450412

CONN HEADER VERT 4POS 3MM

Molex

¥144.00000 Details

0430450812

CONN HEADER VERT 8POS 3MM

Molex

¥208.00000 Details

0430451212

CONN HEADER VERT 12POS 3MM

Molex

¥316.00000 Details

54-00036

CONN PLUG STEREO 3.5MM RA 3COND

Tensility International Corp

¥289.00000 Details

2068320801

CONN HEADER VERT 8POS 3MM

Molex

¥234.00000 Details

2068321001

CONN HEADER VERT 10POS 3MM

Molex

¥261.00000 Details
Additional Resources
Standard Package 1
Other Names 839-54-00177CT