JPY | USD

54-00174 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Price & Procurement
12,579 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 92.00000 ¥92.00
10 85.80000 ¥858.00
25 77.24000 ¥1,931.00
50 68.68000 ¥3,434.00
100 65.81000 ¥6,581.00
250 60.09200 ¥15,023.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 839-54-00174TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 11,000 - Immediate
  • Unit Price: ¥57.23200
  • Digi-Reel®  : 839-54-00174DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,000 - Immediate
  • Unit Price: ¥92.00000

54-00174

Datasheet
Digi-Key Part Number 839-54-00174CT-ND
Copy  
Manufacturer

Tensility International Corp

Copy  
Manufacturer Part Number 54-00174
Copy  
Description CONN JACK 4COND 3.5MM R/A
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder

Copy  
Customer Reference
Documents & Media
Datasheets 54-00174 Drawing
Mfg CAD Models 54-00174.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Tensility International Corp
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter 3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter 0.142" (3.60mm)
Number of Positions/Contacts 4 Conductors, 4 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Through Hole, Right Angle
Termination Solder
Shielding Shielded
Features Board Guide
Insulation Color -
Operating Temperature -40°C ~ 105°C
Voltage - Rated 48VDC
Current Rating (Amps) 0.5A
Mating Length/Depth -
Contact Material - Plating Silver
Body Material -
Body Color Black
Includes -
Housing Material Polyamide (PA9T), Nylon 9T
Contact Material Brass, Phosphor Bronze
Cable Opening -
Panel Hole Size -
Thread Size -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

50-00397

CONN PLUG 4COND 3.5MM

Tensility International Corp

¥55.00000 Details
Associated Product View More

10-03217

CBL ASSEM 3.5MM 4CON M 3M

Tensility International Corp

¥986.00000 Details

10-03211

CBL ASSEM 3.5MM 4CON M-M 3M

Tensility International Corp

¥1,132.00000 Details

10-03220

CBL ASSEM 3.5MM 4CON R/A M 3M

Tensility International Corp

¥1,054.00000 Details

10-03224

CBL ASSEM 3.5MM 4CON M-F 4.5M

Tensility International Corp

¥1,849.00000 Details

10-03215

CBL ASSM 3.5MM 4CON R/A M-R/A M

Tensility International Corp

¥1,393.00000 Details

10-03218

CBL ASSEM 3.5MM 4CON M 4.5M

Tensility International Corp

¥1,320.00000 Details
You May Also Be Interested In

54-00176

CONN JACK 4COND 3.5MM R/A

Tensility International Corp

¥107.00000 Details

PH1-08-UA

CONN HEADER VERT 8POS 2.54MM

Adam Tech

¥20.00000 Details

MAX9867ETJ+T

IC STEREO AUD CODEC LP 32TQFN

Maxim Integrated

¥277.00000 Details

54-00177

CONN JACK 4COND 3.5MM SMD R/A

Tensility International Corp

¥104.00000 Details

SJ2-3574A-SMT-TR

AUDIO JACK, 3.5 MM, RT, 4 CONDUC

CUI Devices

¥125.00000 Details

STX-3000

CONN JACK STEREO 3.5MM SMD R/A

Kycon, Inc.

¥89.00000 Details
Additional Resources
Standard Package 1
Other Names 839-54-00174CT