54-00165 Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle
Price & Procurement
1,295 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 80.00000 ¥80
10 75.30000 ¥753
25 67.76000 ¥1,694
50 60.24000 ¥3,012
100 57.74000 ¥5,774

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 839-54-00165TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: ¥73.50000
  • Digi-Reel®  : 839-54-00165DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,295 - Immediate
  • Unit Price: Digi-Reel®

54-00165

Datasheet
Digi-Key Part Number 839-54-00165CT-ND
Copy  
Manufacturer

Tensility International Corp

Copy  
Manufacturer Part Number 54-00165
Copy  
Description CONN JACK R/A SMT 5.5X2.5MM
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 54-00165 Drawing
Mfg CAD Models 54-00165.stp
EDA / CAD Models 54-00165 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Tensility International Corp
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter 0.098" (2.50mm ID), 0.252" (6.40mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 48V
Current Rating (Amps) 6.5A
Mating Length/Depth -
Ingress Protection -
Material Flammability Rating UL94 V-0
Contact Material - Plating Silver
Body Material Brass
Operating Temperature -20°C ~ 70°C
Includes -
Housing Material Polyamide (PA9T), Nylon 9T
Contact Material Brass
Thread Size -
Body Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

54-00164

CONN JACK R/A SMT 5.5X2.1MM

Tensility International Corp

¥80.00000 Details

54-00167

CONN JACK R/A PCB 5.5X2.5MM

Tensility International Corp

¥86.00000 Details

PREC003SAAN-RC

CONN HEADER VERT 3POS 2.54MM

Sullins Connector Solutions

¥11.00000 Details

54-00064

CONN PWR JACK 2.5X5.5MM SOLDER

Tensility International Corp

¥297.00000 Details

AP63205WU-7

IC REG BUCK 5V 2A TSOT26

Diodes Incorporated

¥107.00000 Details

54-00003

CONN RCPT TYPEA 4POS SMD R/A

Tensility International Corp

¥106.00000 Details
Additional Resources
Standard Package 1
Other Names 839-54-00165CT