JPY | USD
Favorite

RNF-100-1/8-GY-SP Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Gray
Available To Order
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1,800 113.90889 ¥205,036

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
Alternate Color

RNF-100-1/8-GY-SP

Datasheet
Digi-Key Part Number RNF-100-1/8-GY-SP-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RNF-100-1/8-GY-SP
Copy  
Description HEATSHRINK 1/8" GRAY
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Gray

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Thermofit RNF-100
Packaging Spool
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length -
Inner Diameter - Supplied 0.125" (3.18mm)
Inner Diameter - Recovered 0.062" (1.57mm)
Recovered Wall Thickness 0.020" (0.51mm)
Material Polyolefin (PO), Irradiated
Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color Gray
Operating Temperature -55°C ~ 135°C
Shrink Temperature 95°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 450
Other Names 5054094026
NB19274001