JPY | USD

Photo Not Available
CONVOLEX-7/8-0-CS-480035 Convoluted, Corrugated Wire Loom, Protective Hose
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
656 1,780.26372 ¥1,167,853

Submit a request for quotation on quantities greater than those displayed.

CONVOLEX-7/8-0-CS-480035

Datasheet
Digi-Key Part Number CONVOLEX-7/8-0-CS-480035-ND
Copy  
Manufacturer

TE Connectivity Raychem Cable Protection

Copy  
Manufacturer Part Number CONVOLEX-7/8-0-CS-480035
Copy  
Description HOSE CONVOLUTED 7/8" BLK
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Convoluted, Corrugated Wire Loom, Protective Hose

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Convolex™
Packaging Spool 
Part Status Active
Type Wire Loom, Protective Hose
Type Attributes Convoluted, Corrugated
Diameter - Inside -
Diameter - Outside -
Material -
Color -
Length -
Wall Thickness -
Operating Temperature -
Heat Protection -
Abrasion Protection -
Liquid Protection -
Environment Protection -
Features -
Material Flammability Rating -
Base Part Number CONV
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 82
Other Names 6867454001