JPY | USD

Photo Not Available
55A0111-14-0 14 AWG Hook-Up Wire 19/27 Black 600V 500.0' (152.4m)
Price & Procurement
Value Added Item
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 37,403.00000 ¥37,403.00
5 33,352.80000 ¥166,764.00
10 31,685.10000 ¥316,851.00
25 30,970.44000 ¥774,261.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 55A0111-14-100-ND
  • Description: HOOK-UP STRND 14AWG 600V BL 100'
  • Quantity Available: 4 - Immediate
    Value Added Item 
  • Digi-Key Part Number: 55A0111-14-50-ND
  • Description: HOOK-UP STRND 14AWG 600V BL 50'
  • Quantity Available: 2 - Immediate
    Value Added Item 
  • Digi-Key Part Number: 55A0111-14-25-ND
  • Description: HOOK-UP STRND 14AWG 600V BL 25'
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 55A0111-14-05-ND
  • Description: HOOK-UP STRND 14AWG 600V BL 5'
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 55A0111-14-01-ND
  • Description: HOOK-UP STRND 14AWG 600V BL 1'
  • Quantity Available: Value Added Item 

55A0111-14-0

Digi-Key Part Number 55A0111-14-500-ND
Copy  
Manufacturer

TE Connectivity Raychem Cable Protection

Copy  
Manufacturer Part Number 55A0111-14-0
Copy  
Description HOOK-UP STRND 14AWG 600V BL 500'
Copy  
Detailed Description

14 AWG Hook-Up Wire 19/27 Black 600V 500.0' (152.4m)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A0111
Packaging Bulk 
Part Status Active
Cable Type Hook-Up
Wire Gauge 14 AWG
Conductor Strand 19/27
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.085" (2.16mm)
Jacket (Insulation) Thickness -
Length 500.0' (152.4m)
Voltage 600V
Operating Temperature -65°C ~ 150°C
Jacket Color Black
Ratings -
Features -
Base Part Number 55A0111
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 55A0111-14-500