JPY | USD

Photo Not Available
222A152-3/86-0 Heat Shrink Boot - 90° Black 52
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
100 1,757.09000 ¥175,709

Submit a request for quotation on quantities greater than those displayed.

222A152-3/86-0

Datasheet
Digi-Key Part Number 222A152-3/86-0-ND
Copy  
Manufacturer

TE Connectivity Raychem Cable Protection

Copy  
Manufacturer Part Number 222A152-3/86-0
Copy  
Description HEATSHRINK BOOT R/A SZ52 BLACK
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Heat Shrink Boot - 90° Black 52

Copy  
Customer Reference
Documents & Media
Datasheets 222A111 - 196 Drawing
Featured Product Drone Solutions
PCN Design/Specification Multiple Drawings Ordering Information Descriptions 27/Oct/2018
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Thermofit 222A1
Packaging Bulk 
Part Status Active
Type Boot - 90°
Shell Size - Insert 52
Features -
Color Black
Material Polyolefin (PO), Semi-Rigid
Large Diameter Supplied 1.421" (36.09mm)
Large Diameter Recovered 0.858" (21.79mm)
Small Diameter Supplied 1.421" (36.09mm)
Small Diameter Recovered 0.331" (8.41mm)
Large Recovered Length 1.382" (35.10mm)
Small Recovered Length 1.181" (30.00mm)
Total Length Supplied -
Total Length Recovered -
Base Part Number 222A152
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 806998-000