Photo Not Available
2020H3422-9 Twinaxial Cable 20 AWG 120 Ohms
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
2,500 2,124.69960 ¥5,311,749

Submit a request for quotation on quantities greater than those displayed.

2020H3422-9

Datasheet
Digi-Key Part Number 2020H3422-9-ND
Copy  
Manufacturer

TE Connectivity Raychem Cable Protection

Copy  
Manufacturer Part Number 2020H3422-9
Copy  
Description COAX CABLE-HIGH PERFO
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Twinaxial Cable 20 AWG 120 Ohms

Copy  
Customer Reference
Documents & Media
Datasheets 2020H3422 Drawing
HTML Datasheet 2020H3422 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series CHEMINAX
Packaging Bulk 
Part Status Active
Cable Type Twinaxial
Cable Group -
Wire Gauge 20 AWG
Conductor Strand 19 Strands / 32 AWG
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter 0.312" (7.92mm)
Shield Type Double Braid
Impedance 120 Ohms
Length -
Jacket Color White
Usage -
Features -
Conductor Material Copper, Silver Coated
Dielectric Material Fluorinated Ethylene Propylene (FEP)
Dielectric Diameter 0.109" (2.77mm)
Shield Material Copper, Silver Coated
Shield Coverage -
VoP, Velocity of Propagation 78
Operating Temperature -
Base Part Number 2020
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CY3306-000