Photo Not Available
2020E0811-0 Twinaxial Cable 20 AWG 120 Ohms
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
2,500 383.26320 ¥958,158

Submit a request for quotation on quantities greater than those displayed.

2020E0811-0

Datasheet
Digi-Key Part Number 2020E0811-0-ND
Copy  
Manufacturer

TE Connectivity Raychem Cable Protection

Copy  
Manufacturer Part Number 2020E0811-0
Copy  
Description COAX CABLE-TWINAXIAL
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Twinaxial Cable 20 AWG 120 Ohms

Copy  
Customer Reference
Documents & Media
Datasheets 2020E0811 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series CHEMINAX
Packaging Bulk 
Part Status Active
Cable Type Twinaxial
Cable Group -
Wire Gauge 20 AWG
Conductor Strand 19 Strands / 32 AWG
Jacket (Insulation) Material Zerohal™
Jacket (Insulation) Diameter 0.289" (7.34mm)
Shield Type Braid
Impedance 120 Ohms
Length -
Jacket Color Black
Usage -
Features -
Conductor Material Copper, Tinned
Dielectric Material Polyethylene (PE)
Dielectric Diameter 0.109" (2.77mm)
Shield Material Copper, Tinned
Shield Coverage -
VoP, Velocity of Propagation 78
Operating Temperature -
Base Part Number 2020
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 581269-000