Photo Not Available
2020D1301-9 Twinaxial Cable 20 AWG 120 Ohms
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
2,500 471.02040 ¥1,177,551

Submit a request for quotation on quantities greater than those displayed.

2020D1301-9

Datasheet
Digi-Key Part Number 2020D1301-9-ND
Copy  
Manufacturer

TE Connectivity Raychem Cable Protection

Copy  
Manufacturer Part Number 2020D1301-9
Copy  
Description COAX - AUTOMOTIVE
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Twinaxial Cable 20 AWG 120 Ohms

Copy  
Customer Reference
Documents & Media
Datasheets 2020D1301 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series CHEMINAX
Packaging Bulk 
Part Status Active
Cable Type Twinaxial
Cable Group -
Wire Gauge 20 AWG
Conductor Strand 19 Strands / 32 AWG
Jacket (Insulation) Material Thermorad® F
Jacket (Insulation) Diameter 0.295" (7.49mm)
Shield Type Braid
Impedance 120 Ohms
Length -
Jacket Color White
Usage -
Features -
Conductor Material Copper, Tinned
Dielectric Material Rayfoam® M
Dielectric Diameter 0.109" (2.77mm)
Shield Material Copper, Tinned
Shield Coverage -
VoP, Velocity of Propagation 75
Operating Temperature 125°C
Base Part Number 2020
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CW1922-000