JPY | USD

Photo Not Available
101A052-12-0 Heat Shrink Cap Black 52
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
100 1,758.78000 ¥175,878

Submit a request for quotation on quantities greater than those displayed.

101A052-12-0

Datasheet
Digi-Key Part Number 101A052-12-0-ND
Copy  
Manufacturer

TE Connectivity Raychem Cable Protection

Copy  
Manufacturer Part Number 101A052-12-0
Copy  
Description HEATSHRINK CAP SZ52 BLACK
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Heat Shrink Cap Black 52

Copy  
Customer Reference
Documents & Media
Datasheets 101A011-094 Drawing
Featured Product Drone Solutions
PCN Design/Specification Multiple Drawings Ordering Information Descriptions 27/Oct/2018
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Thermofit 101A0
Packaging Bulk 
Part Status Active
Type Cap
Shell Size - Insert 52
Features -
Color Black
Material Fluoroelastomer (FKM), Flexible
Large Diameter Supplied 0.811" (20.60mm)
Large Diameter Recovered 0.370" (9.40mm)
Small Diameter Supplied -
Small Diameter Recovered -
Large Recovered Length -
Small Recovered Length -
Total Length Supplied -
Total Length Recovered 2.402" (61.01mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 218710-000