JPY | USD
Favorite

SDT-SH-112DM,000 General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Price & Procurement
791 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 206.00000 ¥206
10 193.70000 ¥1,937
25 172.16000 ¥4,304
50 163.54000 ¥8,177
100 154.93000 ¥15,493
250 137.71600 ¥34,429
500 129.11000 ¥64,555
1,000 120.50200 ¥120,502
5,000 116.19820 ¥580,991

Submit a request for quotation on quantities greater than those displayed.

SDT-SH-112DM,000

Datasheet
Digi-Key Part Number PB1817-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDT-SH-112DM,000
Copy  
Description RELAY GEN PURPOSE SPST 10A 12V
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series SDT, OEG
Packaging Tube 
Part Status Active
Mounting Type Through Hole
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 24VDC - Max
Coil Current 44.4mA
Coil Type Non Latching
Features -
Termination Style PC Pin
Seal Rating Sealed - Fully
Coil Insulation -
Must Operate Voltage 9 VDC
Must Release Voltage 1.2 VDC
Operate Time 15ms
Release Time 8ms
Operating Temperature -30°C ~ 60°C
Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO)
Relay Type General Purpose
Coil Resistance 267 Ohms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SDT-SS-112DM,000

RELAY GEN PURPOSE SPST 10A 12V

TE Connectivity Potter & Brumfield Relays

¥206.00000 Details
Additional Resources
Standard Package 25
Other Names 1419126-5
PB1817
SDT-SH-112DM,000-ND