JPY | USD

Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
500 327.59800 ¥163,799.00

Submit a request for quotation on quantities greater than those displayed.

RYA31012

Datasheet
Digi-Key Part Number PB1740-ND
Copy  
Manufacturer

TE Connectivity Potter & Brumfield Relays

Copy  
Manufacturer Part Number RYA31012
Copy  
Description RELAY GEN PURPOSE SPST 8A 12V
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets RYII & RYII Reflow Solderable
Featured Product Schrack Relays
PCN Design/Specification RY - material chg 05/MAR/2021
RY - material chg 24/MAR/2021
EDA / CAD Models RYA31012 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RY, SCHRACK
Packaging Bulk 
Part Status Active
Mounting Type Through Hole
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Coil Current 19.2mA
Coil Type Non Latching
Features -
Termination Style PC Pin
Seal Rating Sealed - Fully
Coil Insulation -
Must Operate Voltage 8.4 VDC
Must Release Voltage 1.2 VDC
Operate Time 9ms
Release Time 5ms
Operating Temperature -40°C ~ 70°C
Contact Material Silver Nickel (AgNi)
Relay Type General Purpose
Coil Resistance 627 Ohms
Base Part Number RYA3
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RY611012

RELAY GEN PURPOSE SPDT 8A 12V

TE Connectivity Potter & Brumfield Relays

¥529.00000 Details

RY611024

RELAY GEN PURPOSE SPDT 8A 24V

TE Connectivity Potter & Brumfield Relays

¥529.00000 Details

RY611048

RELAY GEN PURPOSE SPDT 8A 48V

TE Connectivity Potter & Brumfield Relays

¥758.00000 Details

1608VL-04W-B60-B00

FAN AXIAL 40X20MM 12VDC WIRE

NMB Technologies Corporation

¥1,303.00000 Details

A4975SLBTR-T

IC MTR DRV BIPLR 4.5-5.5V 16SOIC

Allegro MicroSystems

¥425.00000 Details

2-1393224-7

RYA51012

TE Connectivity Potter & Brumfield Relays

¥529.00000 Details
Additional Resources
Standard Package 500
Other Names 1393224-9
1393224-9-ND
13932249
PB1740
RYA31012-ND