Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 756.00000 ¥756
10 709.30000 ¥7,093
25 630.48000 ¥15,762
50 598.98000 ¥29,949
100 567.46000 ¥56,746
250 504.40400 ¥126,101
500 472.88000 ¥236,440
1,000 441.35400 ¥441,354
5,000 425.59180 ¥2,127,959

Submit a request for quotation on quantities greater than those displayed.

RY611048

Datasheet
Digi-Key Part Number RY611048-ND
Copy  
Manufacturer

TE Connectivity Potter & Brumfield Relays

Copy  
Manufacturer Part Number RY611048
Copy  
Description RELAY GEN PURPOSE SPDT 8A 48V
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets RYII & RYII Reflow Solderable
Featured Product Schrack Relays
PCN Design/Specification RY - material chg 05/MAR/2021
RY - material chg 24/MAR/2021
EDA / CAD Models RY611048 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RY, SCHRACK
Packaging Bulk 
Part Status Active
Mounting Type Through Hole
Coil Voltage 48VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Coil Current 5.1mA
Coil Type Non Latching
Features -
Termination Style PC Pin
Seal Rating Sealed - Fully
Coil Insulation -
Must Operate Voltage 33.6 VDC
Must Release Voltage 4.8 VDC
Operate Time 9ms
Release Time 5ms
Operating Temperature -40°C ~ 70°C
Contact Material Silver Nickel (AgNi)
Relay Type General Purpose
Coil Resistance 9.4 kOhms
Base Part Number RY61
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

RY78600

RELAY SOCKET 5 POS THROUGH HOLE

TE Connectivity Potter & Brumfield Relays

¥278.00000 Details
Additional Resources
Standard Package 20
Other Names 2-1393225-2