JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 515.00000 ¥515.00
10 482.80000 ¥4,828.00
25 429.24000 ¥10,731.00
50 407.78000 ¥20,389.00
100 386.32000 ¥38,632.00
250 343.39200 ¥85,848.00
500 321.93000 ¥160,965.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PB2083TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥300.46900

5-1462039-6

Datasheet
Digi-Key Part Number PB2083CT-ND
Copy  
Manufacturer

TE Connectivity Potter & Brumfield Relays

Copy  
Manufacturer Part Number 5-1462039-6
Copy  
Description RELAY TELECOM DPDT 2A 12VDC
Copy  
Manufacturer Standard Lead Time 43 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series IM, AXICOM
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Coil Current 11.7mA
Coil Type Non Latching
Features -
Termination Style Gull Wing
Seal Rating Sealed - Hermetically
Coil Insulation -
Must Operate Voltage 9 VDC
Must Release Voltage 1.2 VDC
Operate Time 3ms
Release Time 3ms
Operating Temperature -40°C ~ 85°C
Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au)
Relay Type Telecom
Coil Resistance 1.03 kOhms
Base Part Number 1462039
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

1-1462039-8

RELAY TELECOM DPDT 5A 12V

TE Connectivity Potter & Brumfield Relays

¥603.00000 Details

IM06GR

RELAY TELECOM DPDT 2A 12VDC

TE Connectivity Potter & Brumfield Relays

¥575.00000 Details

2N7002

MOSFET N-CH 60V 115MA SOT-23

ON Semiconductor

¥45.00000 Details

CT10-1540-G1

SWITCH REED SPST-NO 500MA 140V

Coto Technology

¥110.00000 Details

9012-12-11

RELAY REED SPST 500MA 12V

Coto Technology

¥1,096.00000 Details

BSC060N10NS3GATMA1

MOSFET N-CH 100V 14.9/90A 8TDSON

Infineon Technologies

¥351.00000 Details
Additional Resources
Standard Package 1
Other Names PB2083CT