SMW775RJT 75 Ohms ±5% 7W Chip Resistor Nonstandard Wirewound
Price & Procurement
1,187 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 295.00000 ¥295
10 261.10000 ¥2,611
25 242.20000 ¥6,055
50 227.94000 ¥11,397
100 199.45000 ¥19,945

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1712-SMW775RJTTR-ND
  • Minimum Quantity: 300
  • Quantity Available: 900 - Immediate
  • Unit Price: ¥170.95667
  • Cut Tape (CT)  : 1712-SMW775RJTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,187 - Immediate
  • Unit Price: ¥295.00000

SMW775RJT

Datasheet
Digi-Key Part Number 1712-SMW775RJTDKR-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number SMW775RJT
Copy  
Description SMW 7W 75R 5% TAPED
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

75 Ohms ±5% 7W Chip Resistor Nonstandard Wirewound

Copy  
Customer Reference
Documents & Media
Datasheets SM Series Datasheet
SMF7 Series Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SM
Packaging Digi-Reel® 
Part Status Active
Resistance 75 Ohms
Tolerance ±5%
Power (Watts) 7W
Composition Wirewound
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Nonstandard
Ratings -
Supplier Device Package -
Size / Dimension 0.906" L x 0.374" W (23.00mm x 9.50mm)
Height - Seated (Max) 0.390" (9.90mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1712-SMW775RJTDKR