JPY | USD

SMW747RJT 47 Ohms ±5% 7W Chip Resistor Nonstandard Wirewound
Price & Procurement
1,200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 273.00000 ¥273
10 242.60000 ¥2,426
25 224.92000 ¥5,623
50 211.72000 ¥10,586
100 185.25000 ¥18,525

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1712-SMW747RJTTR-ND
  • Minimum Quantity: 300
  • Quantity Available: 1,200 - Immediate
  • Unit Price: ¥158.78667
  • Digi-Reel®  : 1712-SMW747RJTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,200 - Immediate
  • Unit Price: Digi-Reel®

SMW747RJT

Datasheet
Digi-Key Part Number 1712-SMW747RJTCT-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number SMW747RJT
Copy  
Description SMW 7W 47R 5% TAPED
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

47 Ohms ±5% 7W Chip Resistor Nonstandard Wirewound

Copy  
Customer Reference
Documents & Media
Datasheets SM Series Datasheet
SMF7 Series Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SM
Packaging Cut Tape (CT) 
Part Status Active
Resistance 47 Ohms
Tolerance ±5%
Power (Watts) 7W
Composition Wirewound
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Nonstandard
Ratings -
Supplier Device Package -
Size / Dimension 0.906" L x 0.374" W (23.00mm x 9.50mm)
Height - Seated (Max) 0.390" (9.90mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1712-SMW747RJTCT