JPY | USD

SMW72R4JT 2.4 Ohms ±5% 7W Chip Resistor Nonstandard Wirewound
Price & Procurement
1,200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
300 171.80000 ¥51,540.00
600 143.16500 ¥85,899.00
900 133.62000 ¥120,258.00
1,500 126.94000 ¥190,410.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1712-SMW72R4JTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,200 - Immediate
  • Unit Price: ¥296.00000
  • Digi-Reel®  : 1712-SMW72R4JTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,200 - Immediate
  • Unit Price: Digi-Reel®

SMW72R4JT

Datasheet
Digi-Key Part Number 1712-SMW72R4JTTR-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number SMW72R4JT
Copy  
Description SMW 7W 2R4 5% TAPED
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2.4 Ohms ±5% 7W Chip Resistor Nonstandard Wirewound

Copy  
Customer Reference
Documents & Media
Datasheets SM Series Datasheet
SMF7 Series Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SM
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 2.4 Ohms
Tolerance ±5%
Power (Watts) 7W
Composition Wirewound
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Nonstandard
Ratings -
Supplier Device Package -
Size / Dimension 0.906" L x 0.374" W (23.00mm x 9.50mm)
Height - Seated (Max) 0.390" (9.90mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 300
Other Names 1712-SMW72R4JTTR
3-2176459-4