JPY | USD
Favorite

SMW268RJT 68 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Price & Procurement
68,528 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 69.00000 ¥69
10 51.30000 ¥513
25 41.60000 ¥1,040
50 36.18000 ¥1,809
100 29.85000 ¥2,985
250 25.92800 ¥6,482
500 21.10200 ¥10,551
1,000 18.08700 ¥18,087

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A103601TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 68,000 - Immediate
  • Unit Price: ¥16.44400
  • Cut Tape (CT)  : A103601CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 68,528 - Immediate
  • Unit Price: ¥69.00000

SMW268RJT

Datasheet
Digi-Key Part Number A103601DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMW268RJT
Copy  
Description RES SMD 68 OHM 5% 2W 2616
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

68 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound

Copy  
Documents & Media
Datasheets SM Series Datasheet
Elevator,Escalotor Datasheet
Environmental Information 6-1676966-9 Statement of Compliance
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMW, CGS
Packaging Digi-Reel® 
Part Status Active
Resistance 68 Ohms
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 2616 (6740 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max) 0.152" (3.85mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A103601DKR