JPY | USD
Favorite

SMW210RJT 10 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Price & Procurement
101,193 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 75.00000 ¥75
10 55.50000 ¥555
25 45.08000 ¥1,127
50 39.20000 ¥1,960
100 32.35000 ¥3,235
250 28.10400 ¥7,026
500 22.87600 ¥11,438
1,000 18.14400 ¥18,144

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A103585TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: ¥17.51650
  • Cut Tape (CT)  : A103585CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 101,193 - Immediate
  • Unit Price: ¥75.00000

SMW210RJT

Datasheet
Digi-Key Part Number A103585DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMW210RJT
Copy  
Description RES SMD 10 OHM 5% 2W 2616
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound

Copy  
Customer Reference
Documents & Media
Datasheets SM Series Datasheet
Elevator,Escalotor Datasheet
Environmental Information 4-1676966-9 Statement of Compliance
EDA / CAD Models SMW210RJT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMW, CGS
Packaging Digi-Reel® 
Part Status Active
Resistance 10 Ohms
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 2616 (6740 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max) 0.152" (3.85mm)
Number of Terminations 2
Failure Rate -
Base Part Number SMW2
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A103585DKR