JPY | USD

SMF718KJT 18 kOhms ±5% 7W Chip Resistor Nonstandard Metal Film
Price & Procurement
1,185 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 269.00000 ¥269
10 239.00000 ¥2,390
25 221.60000 ¥5,540
50 208.58000 ¥10,429
100 182.50000 ¥18,250

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1712-SMF718KJTTR-ND
  • Minimum Quantity: 300
  • Quantity Available: 900 - Immediate
  • Unit Price: ¥156.43333
  • Digi-Reel®  : 1712-SMF718KJTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,185 - Immediate
  • Unit Price: Digi-Reel®

SMF718KJT

Datasheet
Digi-Key Part Number 1712-SMF718KJTCT-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number SMF718KJT
Copy  
Description SMF 7W 18K 5% TAPED
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

18 kOhms ±5% 7W Chip Resistor Nonstandard Metal Film

Copy  
Customer Reference
Documents & Media
Datasheets SM Series Datasheet
SMF7 Series Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SM
Packaging Cut Tape (CT) 
Part Status Active
Resistance 18 kOhms
Tolerance ±5%
Power (Watts) 7W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Nonstandard
Ratings -
Supplier Device Package -
Size / Dimension 0.906" L x 0.374" W (23.00mm x 9.50mm)
Height - Seated (Max) 0.390" (9.90mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1712-SMF718KJTCT