SMF7180KJT 180 kOhms ±5% 7W Chip Resistor Nonstandard Metal Film
Price & Procurement
1,200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
300 170.95667 ¥51,287
600 142.46500 ¥85,479
900 132.96667 ¥119,670
1,500 126.31867 ¥189,478

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1712-SMF7180KJTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,200 - Immediate
  • Unit Price: ¥295.00000
  • Digi-Reel®  : 1712-SMF7180KJTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,200 - Immediate
  • Unit Price: Digi-Reel®

SMF7180KJT

Datasheet
Digi-Key Part Number 1712-SMF7180KJTTR-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number SMF7180KJT
Copy  
Description SMF 7W 180K 5% TAPED
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

180 kOhms ±5% 7W Chip Resistor Nonstandard Metal Film

Copy  
Customer Reference
Documents & Media
Datasheets SM Series Datasheet
SMF7 Series Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SM
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 180 kOhms
Tolerance ±5%
Power (Watts) 7W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Nonstandard
Ratings -
Supplier Device Package -
Size / Dimension 0.906" L x 0.374" W (23.00mm x 9.50mm)
Height - Seated (Max) 0.390" (9.90mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 300
Other Names 1712-SMF7180KJTTR
5-2176460-4