352275RFT 75 Ohms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
13,039 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 123.00000 ¥123
10 109.20000 ¥1,092
100 79.27000 ¥7,927
1,000 46.85800 ¥46,858

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A121303TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥45.80100
  • Digi-Reel®  : A121303DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,039 - Immediate
  • Unit Price: Digi-Reel®

352275RFT

Datasheet
Digi-Key Part Number A121303CT-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number 352275RFT
Copy  
Description RES SMD 75 OHM 1% 3W 2512
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

75 Ohms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets 3522 Series
PCN Assembly/Origin Multiple Devices AEC-Q200 Qualified 24/Apr/2019
EDA / CAD Models 352275RFT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3522, CGS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 75 Ohms
Tolerance ±1%
Power (Watts) 3W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package -
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

3522F-LAB-KIT

3522 3W 1% ZR, 1R0 - 1M0 LAB-KIT

TE Connectivity Passive Product

¥90,842.00000 Details
Additional Resources
Standard Package 1
Other Names A121303CT