JPY | USD
Favorite

35226R8JT 6.8 Ohms ±5% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
592 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 69.00000 ¥69
10 57.60000 ¥576
100 38.62000 ¥3,862
1,000 22.59700 ¥22,597

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A121299TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥21.85800
  • Digi-Reel®  : A121299DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 592 - Immediate
  • Unit Price: Digi-Reel®

35226R8JT

Datasheet
Digi-Key Part Number A121299CT-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number 35226R8JT
Copy  
Description RES SMD 6.8 OHM 5% 3W 2512
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

6.8 Ohms ±5% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets 3522 Series
PCN Assembly/Origin Multiple Devices AEC-Q200 Qualified 24/Apr/2019
EDA / CAD Models 1-2176230-2 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3522, CGS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 6.8 Ohms
Tolerance ±5%
Power (Watts) 3W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package -
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
Base Part Number 3522
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

3522J-LAB-KIT

3522 3W 5% ZR, 1R0 - 1M0 LAB-KIT

TE Connectivity Passive Product

¥57,551.00000 Details
Additional Resources
Standard Package 1
Other Names A121299CT