JPY | USD
Favorite

35224R7JT 4.7 Ohms ±5% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
33,792 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 62.00000 ¥62
10 52.00000 ¥520
100 34.87000 ¥3,487
1,000 20.40100 ¥20,401

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A121265TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥20.17900
  • Digi-Reel®  : A121265DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,792 - Immediate
  • Unit Price: Digi-Reel®

35224R7JT

Datasheet
Digi-Key Part Number A121265CT-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number 35224R7JT
Copy  
Description RES SMD 4.7 OHM 5% 3W 2512
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4.7 Ohms ±5% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets 3522 Series
PCN Assembly/Origin Multiple Devices AEC-Q200 Qualified 24/Apr/2019
EDA / CAD Models 35224R7JT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3522, CGS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 4.7 Ohms
Tolerance ±5%
Power (Watts) 3W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package -
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
Base Part Number 3522
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

3522J-LAB-KIT

3522 3W 5% ZR, 1R0 - 1M0 LAB-KIT

TE Connectivity Passive Product

¥57,153.00000 Details
Additional Resources
Standard Package 1
Other Names A121265CT