M39029/16-168 Socket Contact 20-24 AWG Size 20 Crimp Gold
Price & Procurement
6,697 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 238.00000 ¥238
10 215.90000 ¥2,159
25 204.48000 ¥5,112
50 199.72000 ¥9,986
100 190.21000 ¥19,021
250 166.43600 ¥41,609
500 161.68200 ¥80,841
1,000 142.66000 ¥142,660

Submit a request for quotation on quantities greater than those displayed.

M39029/16-168

Digi-Key Part Number 1506-1022-ND
Copy  
Manufacturer

TE Connectivity Deutsch Connectors

Copy  
Manufacturer Part Number M39029/16-168
Copy  
Description CONTACT SOCKET 20-24AWG CRIMP
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Socket Contact 20-24 AWG Size 20 Crimp Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-C-39029
Packaging Bulk 
Part Status Active
Type Power, Machined
Contact Type Socket
Contact Size 20
Wire Gauge or Range - AWG 20-24 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
Notification QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Base Part Number M39029
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

3-1201725-5

BDAR BOX CONTACTS

TE Connectivity Raychem Cable Protection

¥685,754.20000 Details
Additional Resources
Standard Package 1,000
Other Names 1506-1022
1506-1022-MIL
81542-20
81542-20-ND