JPY | USD
Favorite

Price & Procurement
15,903 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 40.00000 ¥40
10 38.30000 ¥383
25 32.84000 ¥821
50 27.90000 ¥1,395
100 26.80000 ¥2,680
250 24.07200 ¥6,018
500 22.97800 ¥11,489
1,000 19.14900 ¥19,149

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1734-1152-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥15.91575

1062-20-0622

Datasheet
Digi-Key Part Number 1734-1152-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1062-20-0622
Copy  
Description CONN SCKT 14-16AWG NICKEL CRIMP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Socket Contact Crimp 14-16 AWG Stamped

Copy  
Documents & Media
Datasheets 1062-20-06xx Drawing
PCN Design/Specification 106y-20-0yyy Revision Increase 24/Sep/2018
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Material Copper Alloy
Contact Finish Nickel
Contact Finish Thickness -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With View More

DTM06-12SB

CONN PLUG HSG 12POS

TE Connectivity Deutsch Connectors

¥305.00000 Details

DTM06-12SA

CONN PLUG HSG 12POS

TE Connectivity Deutsch Connectors

¥305.00000 Details

DTM06-2S

CONN PLUG HSG 2POS

TE Connectivity Deutsch Connectors

¥109.00000 Details

DTM06-3S

CONN PLUG HSG 3POS

TE Connectivity Deutsch Connectors

¥221.00000 Details

DTM06-4S

CONN PLUG HSG 4POS

TE Connectivity Deutsch Connectors

¥239.00000 Details

DTM06-08SA

CONN PLUG HSG 8POS

TE Connectivity Deutsch Connectors

¥305.00000 Details
You May Also Be Interested In

1060-20-0222

CONN PIN 16-22AWG NICKEL CRIMP

TE Connectivity Deutsch Connectors

¥30.00000 Details

WM-12S

DT, DTM WEDGELOCK

TE Connectivity Deutsch Connectors

¥61.00000 Details

DTM06-12SB

CONN PLUG HSG 12POS

TE Connectivity Deutsch Connectors

¥305.00000 Details

1062-20-0222

CONN SCKT 16-22AWG NICKEL CRIMP

TE Connectivity Deutsch Connectors

¥40.00000 Details

DTM06-12SA

CONN PLUG HSG 12POS

TE Connectivity Deutsch Connectors

¥305.00000 Details

DTM06-2S

CONN PLUG HSG 2POS

TE Connectivity Deutsch Connectors

¥109.00000 Details
Additional Resources
Standard Package 1
Other Names 1734-1152-1