JPY | USD
Favorite

1062-12-0166 Socket Contact Crimp 12-14 AWG
Price & Procurement
34,699 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54
10 51.00000 ¥510
25 45.84000 ¥1,146
50 40.74000 ¥2,037
100 39.04000 ¥3,904
250 35.64400 ¥8,911
500 33.94400 ¥16,972
1,000 28.00500 ¥28,005

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1734-1155-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 32,500 - Immediate
  • Unit Price: ¥25.45880

1062-12-0166

Datasheet
Digi-Key Part Number 1734-1155-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1062-12-0166
Copy  
Description CONN SOCKET 12-14AWG TIN CRIMP
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Socket Contact Crimp 12-14 AWG

Copy  
Customer Reference
Documents & Media
Datasheets 1062-12-01xx Drawing
PCN Design/Specification 1062-12y product improvement 02/JUL/2020
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 12-14 AWG
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With

DTP06-4S

CONN PLUG HSG 4POS

TE Connectivity Deutsch Connectors

¥678.00000 Details

DTP06-2S

CONN PLUG HSG 2POS

TE Connectivity Deutsch Connectors

¥317.00000 Details

HD16-6-12S

CONN PLUG HSG FMALE 6POS INLINE

TE Connectivity Deutsch Connectors

¥1,139.00000 Details
Associated Product

JS-16-00

CONN SPLICE ENC KIT FOR CONTACTS

TE Connectivity Deutsch Connectors

¥387.00000 Details
You May Also Be Interested In

1060-12-0166

CONN PIN 12-14AWG TIN CRIMP

TE Connectivity Deutsch Connectors

¥47.00000 Details

DTT-12-00

CRIMP TOOL

TE Application Tooling

¥37,244.00000 Details

DTP06-4S

CONN PLUG HSG 4POS

TE Connectivity Deutsch Connectors

¥678.00000 Details

DTP06-2S

CONN PLUG HSG 2POS

TE Connectivity Deutsch Connectors

¥317.00000 Details

1062-12-0222

CONN SOCKET 10AWG NICKEL CRIMP

TE Connectivity Deutsch Connectors

¥54.00000 Details

DTP04-2P

CONN RCPT HSG 2POS

TE Connectivity Deutsch Connectors

¥463.00000 Details
Additional Resources
Standard Package 1
Other Names 1734-1155-1