JPY | USD

Photo Not Available
6-6609962-1 Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
16 1,755.75000 ¥28,092

Submit a request for quotation on quantities greater than those displayed.

6-6609962-1

Datasheet
Digi-Key Part Number 6-6609962-1-ND
Copy  
Manufacturer

TE Connectivity Corcom Filters

Copy  
Manufacturer Part Number 6-6609962-1
Copy  
Description PWR ENT MOD RCPT IEC320-C14 PNL
Copy  
Detailed Description

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In

Copy  
Customer Reference
Documents & Media
Datasheets P Series Drawing
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Corcom Filters
Series P, Corcom
Packaging Bulk 
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 10A
Voltage - IEC 120VAC
Current - UL 10A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Accomodates a Fuse Yes (Fuse Not Included)
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.187" (4.7mm)
Switch Features -
Features Voltage Selector
Fuse Holder, Drawer Fuse Holder, Twin Fused
Panel Cutout Dimensions -
Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm)
Material Flammability Rating -
Ingress Protection -
Approval Agency CSA, UL, VDE
Base Part Number 6609962
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Frequently Bought Together
Additional Resources
Standard Package 16
Other Names PSL0SD000