JPY | USD

Photo Not Available
T1359320121-000 Hood Connector Side Entry PG21 H32A IP65 - Dust Tight, Water Resistant
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
32 1,783.87500 ¥57,084

Submit a request for quotation on quantities greater than those displayed.

T1359320121-000

Digi-Key Part Number A132975-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number T1359320121-000
Copy  
Description H32A-TSB-PG21
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Hood Connector Side Entry PG21 H32A IP65 - Dust Tight, Water Resistant

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HA
Packaging Bulk 
Part Status Active
Connector Type Hood
Style Side Entry
Size H32A
Lock Location Locking Clip (2) on Hood
Thread Size PG21
Size / Dimension 3.228" L x 2.205" W x 2.992" H (82.00mm x 56.00mm x 76.00mm)
Housing Color Gray
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Aluminum Alloy, Die Cast
Housing Finish Powder Coated
Operating Temperature -40°C ~ 125°C
Base Part Number T135
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package 1
Other Names A132975
T1359320121-000-ND