776001-1 Socket Contact Tin 18-22 AWG Crimp
Price & Procurement
218,066 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55
10 51.80000 ¥518
25 44.12000 ¥1,103
50 38.62000 ¥1,931
100 35.86000 ¥3,586
250 31.71600 ¥7,929
500 30.34200 ¥15,171
1,000 24.82400 ¥24,824
2,500 22.75560 ¥56,889

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A126103TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 215,000 - Immediate
  • Unit Price: ¥20.89360

776001-1

Datasheet
Digi-Key Part Number A126103CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 776001-1
Copy  
Description CONN SOCKET 18-22AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Socket Contact Tin 18-22 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 776001 Drawing
Environmental Information 776001-1 Statement of Compliance
PCN Design/Specification Mult Devs - specification chg 25/FEB/2021
PCN Packaging Mult Devs Packaging 14/Jul/2021
3D Drawings 776001-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 1.5mm
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Tin
Contact Finish Thickness -
Base Part Number 776001
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

179631-1

CONN PLUG HSG 16POS DIAGNOSTIC

TE Connectivity AMP Connectors

¥231.00000 Details

0511161601

CONN HOUSING RCPT 16POS

Molex

¥240.00000 Details

179631-2

DIAGNOSTIC PLUG HSG 16P BLACK

TE Connectivity AMP Connectors

¥302.00000 Details

0511151601

CONN HOUSING RCPT 16POS

Molex

¥189.00000 Details

0526101633

CONN FPC VERT 16POS 1.00MM SMD

Molex

¥235.00000 Details

0526102633

CONN FPC VERT 26POS 1.00MM SMD

Molex

¥354.00000 Details
Additional Resources
Standard Package 1
Other Names A126103CT