5179488-2 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Non-Stock
0
Alternate Package
  • Tape & Reel (TR)  : A118164TR-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥545.20100

5179488-2

Datasheet
Digi-Key Part Number A118164CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 5179488-2
Copy  
Description CONN RCPT 60POS SMD GOLD
Copy  
Detailed Description

60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 5179488 Drawing
Featured Product Drone Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Free Height (FH)
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Connector Type Receptacle, Center Strip Contacts
Number of Positions 60
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board -
Base Part Number 5179488
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A118164CT