5177985-9 180 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Non-Stock
0
Alternate Package
  • Tape & Reel (TR)  : A118160TR-ND
  • Minimum Quantity: 1,400  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥515.43214

5177985-9

Datasheet
Digi-Key Part Number A118160CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 5177985-9
Copy  
Description CONN RCPT 180POS SMD GOLD
Copy  
Detailed Description

180 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 5177985 Drawing
Featured Product Drone Solutions
PCN Design/Specification 5177985 Drawing Correction 23/Jan/2019
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Free Height (FH)
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 180
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 5mm, 6mm, 7mm, 8mm
Height Above Board -
Base Part Number 5177985
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A118160CT