5084618-2 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
213 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 905.00000 ¥905
10 867.00000 ¥8,670
100 716.22000 ¥71,622

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A145093TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: ¥799.72500

5084618-2

Datasheet
Digi-Key Part Number A145093CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 5084618-2
Copy  
Description CONN RCPT 60POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 5084618
Environmental Information 5084618-2 Statement of Compliance
Featured Product Drone Solutions
PCN Design/Specification 5084618, 5179160 Drawing Correction 26/Dec/2017
5084618 TE Logo 20/Feb/2019
3D Drawings 5084618-2.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Free Height (FH)
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 60
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 13mm
Height Above Board 0.463" (11.75mm)
Base Part Number 5084618
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

5177984-2

CONN PLUG 60POS SMD GOLD

TE Connectivity AMP Connectors

¥537.00000 Details

5177986-2

CONN PLUG 60POS SMD GOLD

TE Connectivity AMP Connectors

¥563.00000 Details

5179029-2

CONN PLUG 60POS SMD GOLD

TE Connectivity AMP Connectors

¥633.00000 Details

3-5177986-2

CONN PLUG 60POS SMD GOLD

TE Connectivity AMP Connectors

¥589.00000 Details

2-5177986-2

CONN PLUG 60POS SMD GOLD

TE Connectivity AMP Connectors

¥578.00000 Details

1-5177986-2

CONN PLUG 60POS SMD GOLD

TE Connectivity AMP Connectors

¥571.00000 Details
You May Also Be Interested In

0436450408

CONN RCPT HSG 4POS 3.00MM

Molex

¥72.00000 Details

5179029-1

CONN PLUG 40POS SMD GOLD

TE Connectivity AMP Connectors

¥371.00000 Details

5084614-4

CONN PLUG 100POS SMD GOLD

TE Connectivity AMP Connectors

¥992.00000 Details
Additional Resources
Standard Package 1
Other Names A145093CT