JPY | USD

Photo Not Available
5-641243-6 26 Position Rectangular Receptacle Connector IDC Gold 26 AWG
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
125 1,751.36000 ¥218,920

Submit a request for quotation on quantities greater than those displayed.

5-641243-6

Datasheet
Digi-Key Part Number 5-641243-6-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 5-641243-6
Copy  
Description CONN RCPT 26POS IDC 26AWG GOLD
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

26 Position Rectangular Receptacle Connector IDC Gold 26 AWG

Copy  
Customer Reference
Documents & Media
Datasheets 641243
Environmental Information 5-641243-6 Statement of Compliance
3D Drawings 5-641243-6.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 26
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 26 AWG
Features Feed Through
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Blue
Base Part Number 641243
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 125