5-147377-5 Connector Header Surface Mount 50 position 0.050" (1.27mm)
Price & Procurement
77 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,329.00000 ¥1,329
10 1,207.60000 ¥12,076
100 1,026.50000 ¥102,650

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : A31878-ND
  • Minimum Quantity: 1
  • Quantity Available: 145 - Immediate
  • Unit Price: ¥2,345.00000
  • Tape & Reel (TR)  : A105476TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥966.87800

5-147377-5

Datasheet
Digi-Key Part Number A105476CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 5-147377-5
Copy  
Description CONN HEADER SMD 50POS 1.27MM
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Connector Header Surface Mount 50 position 0.050" (1.27mm)

Copy  
Customer Reference
Documents & Media
Datasheets 147377 Drawing
Product Training Modules AMPMODU System 50 Connectors
Environmental Information 5-147377-5 Statement of Compliance
Featured Product Drone Solutions
PCN Design/Specification Multiple Devices Product Improvement 07/Feb/2017
PCN Other Multiple Devices Material 23/Dec/2014
HTML Datasheet 147377 Drawing
EDA / CAD Models 5-147377-5 by Ultra Librarian
3D Drawings 5-147377-5.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU System 50
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.125" (3.18mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.435" (11.05mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyphthalamide (PPA)
Features Pick and Place
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating 30VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications Automotive, General Purpose, Medical, Telecommunications
Base Part Number 147377
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

2-111196-1

CONN RCPT 50P IDC 30-32AWG GOLD

TE Connectivity AMP Connectors

¥1,936.00000 Details

5-487937-0

CONN FFC RCPT HSG 50POS 1.27MM

TE Connectivity AMP Connectors

¥411.00000 Details

5-147378-5

CONN RCPT 50POS 0.05 GOLD SMD

TE Connectivity AMP Connectors

¥1,159.56667 Details
You May Also Be Interested In

S4S2RP

SCR 400V 800MA COMPAK

Littelfuse Inc.

¥129.00000 Details

MBRA160T3G

DIODE SCHOTTKY 60V 1A SMA

ON Semiconductor

¥58.00000 Details

MC78M05BDTRKG

IC REG LINEAR 5V 500MA DPAK

ON Semiconductor

¥72.00000 Details

25LC640AT-I/MS

IC EEPROM 64KBIT SPI 10MHZ 8MSOP

Microchip Technology

¥78.00000 Details

STD12NF06T4

MOSFET N-CH 60V 12A DPAK

STMicroelectronics

¥109.00000 Details

L78L33ABUTR

IC REG LINEAR 3.3V 100MA SOT89-3

STMicroelectronics

¥58.00000 Details
Additional Resources
Standard Package 1
Other Names A105476CT