JPY | USD

Price & Procurement
58,142 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 243.00000 ¥243.00
10 220.60000 ¥2,206.00
25 207.12000 ¥5,178.00
50 198.14000 ¥9,907.00
100 189.14000 ¥18,914.00
250 171.12000 ¥42,780.00
500 157.61200 ¥78,806.00
1,000 135.09500 ¥135,095.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A100301TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 58,000 - Immediate
  • Unit Price: ¥147.41000
  • Cut Tape (CT)  : A100301CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,142 - Immediate
  • Unit Price: ¥244.00000

3-1734839-0

Datasheet
Digi-Key Part Number A100301DKR-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 3-1734839-0
Copy  
Description CONN FPC TOP 30POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

30 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 30
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.081" (2.05mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Thermoplastic
Actuator Material Thermoplastic
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 250V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness Flash
Housing Color Natural
Actuator Color Ivory
Mating Cycles -
Base Part Number 1734839
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3-1734592-0

CONN FPC BOTTOM 30POS 0.50MM R/A

TE Connectivity AMP Connectors

¥152.00000 Details

MPZ1005S121CT000

FERRITE BEAD 120 OHM 0402 1LN

TDK Corporation

¥12.00000 Details

UCLAMP3324P.TCT

TVS DIODE 3.3VWM 8VC SLP2116P8

Semtech Corporation

¥142.00000 Details

0527451097

CONN FFC TOP 10POS 0.50MM R/A

Molex

¥164.00000 Details

TSW-105-07-G-D

CONN HEADER VERT 10POS 2.54MM

Samtec Inc.

¥128.00000 Details

61300311121

CONN HEADER VERT 3POS 2.54MM

Würth Elektronik

¥15.00000 Details
Additional Resources
Standard Package 1
Other Names A100301DKR