JPY | USD

2842143-6 Connector Header Surface Mount 12 position 0.079" (2.00mm)
Price & Procurement
3,773 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 257.00000 ¥257
10 233.10000 ¥2,331
100 199.80000 ¥19,980

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 17-2842143-6TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 3,600 - Immediate
  • Unit Price: ¥180.76889
  • Digi-Reel®  : 17-2842143-6DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,600 - Immediate
  • Unit Price: ¥257.00000

2842143-6

Datasheet
Digi-Key Part Number 17-2842143-6CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2842143-6
Copy  
Description 12P,2MM,BRK HDR,DRVT,SMD,0.38AU,
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount 12 position 0.079" (2.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets 2307700 Drawing
2842143 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.059" (1.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Pick and Place
Operating Temperature -40°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 2A
Voltage Rating 125VAC/DC
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
Base Part Number 2842143
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PPPC101LFBN-RC

CONN HDR 10POS 0.1 GOLD PCB

Sullins Connector Solutions

¥79.00000 Details

FFSD-05-S-08.00-01-N

.050 X .050 C.L. FEMALE IDC ASSY

Samtec Inc.

¥1,079.00000 Details

TCSD-06-S-06.00-01-F-N

2MM DOUBLE ROW FEMALE IDC ASSEMB

Samtec Inc.

¥766.00000 Details
Additional Resources
Standard Package 1
Other Names 17-2842143-6CT