JPY | USD

2842128-4 Connector Header Through Hole 8 position 0.079" (2.00mm)
Price & Procurement
1,440 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 118.00000 ¥118
10 103.20000 ¥1,032

Submit a request for quotation on quantities greater than those displayed.

2842128-4

Datasheet
Digi-Key Part Number 17-2842128-4-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2842128-4
Copy  
Description 8P,2MM,BRK HDR,DRVT,2.8,0.76AU,T
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Through Hole 8 position 0.079" (2.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets Ampmodu Header Datasheet
2842128 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU
Packaging Tube 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 8
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length 0.327" (8.30mm)
Insulation Height 0.059" (1.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -40°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 2A
Voltage Rating 125VAC/DC
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
Base Part Number 2842128
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PBC36SAAN

CONN HEADER VERT 36POS 2.54MM

Sullins Connector Solutions

¥249.00000 Details
Additional Resources
Standard Package 72
Other Names 17-2842128-4