JPY | USD

Price & Procurement
9,705 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 137.00000 ¥137
10 120.80000 ¥1,208
25 113.68000 ¥2,842
50 108.94000 ¥5,447
100 104.20000 ¥10,420
250 94.73200 ¥23,683
500 85.25600 ¥42,628

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

2822541-1

Datasheet
Digi-Key Part Number A141365DKR-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2822541-1
Copy  
Description PUSH-PUSH MICRO SIM CONNECTOR
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

7 (6 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold

Copy  
Customer Reference
Documents & Media
Datasheets 2822541 Drawing
Featured Product SIM Card Connector Series
Mfg CAD Models 2822541-1.igs
2822541-1.stp
EDA / CAD Models 2822541-1 by SnapEDA
2822541-1 by Ultra Librarian
3D Drawings 2822541-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Digi-Reel® 
Part Status Active
Card Type Micro SIM
Number of Positions 7 (6 + 1)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.050" (1.28mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
Base Part Number 2822541
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SF56S006V4BR2000

CONN MICRO SIM CARD PUSH-PUSH

JAE Electronics

Call Details

2041119-1

CONN PCI EXP MINI FEMALE 52POS

TE Connectivity AMP Connectors

¥91.00000 Details

SF56K006VBAR2000

MICRO SIM PUSH-PUSH TYPE STYLE

JAE Electronics

¥140.00000 Details

DTC043ZEBTL

TRANS PREBIAS NPN 50V EMT3F

Rohm Semiconductor

¥20.00000 Details

1-1734028-1

CONN PLUG USB2.0 TYPEA 4P SMD RA

TE Connectivity AMP Connectors

¥180.00000 Details

APTD1608ZGC

LED GREEN CLEAR CHIP SMD

Kingbright

¥71.00000 Details
Additional Resources
Standard Package 1
Other Names A141365DKR